Part Details for K30PAF100AMGRY3Q by Banner Engineering Corp
Overview of K30PAF100AMGRY3Q by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K30PAF100AMGRY3Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK3200
|
Newark | Optical Sensor, 100Mm, Npn/Pnp/No, 30Vdc, Sensor Output Type:Npn/Pnp/Spst-No, Sensing Range Max:100Mm, Supply Voltage Dc Min:10V, Supply Voltage Dc Max:30V, Output Current:150Ma, Product Range:K30 Pro Series Rohs Compliant: Yes |Banner Engineering K30PAF100AMGRY3Q RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$169.0000 | Buy Now |
DISTI #
2170-K30PAF100AMGRY3Q-ND
|
DigiKey | INDICATOR, OPTIC SENSOR 100 MM Min Qty: 1 Lead time: 4 Weeks Container: Box |
5 In Stock |
|
$169.0000 | Buy Now |
DISTI #
778-K30PAF100AMGRY3Q
|
Mouser Electronics | Beacons K30 Pro with Pro Editor: 3-Color RGB Adjustable-Field Sensor, Voltage: 10-30 V dc, Housing: Polycarbonate, IP65, Range: 100 mm, Bimodal, NO, Momentary, Colors: Multicolor, 5-pin M12 Integral QD | 0 |
|
$169.0000 | Order Now |