Part Details for K30LIBXXPQP by Banner Engineering Corp
Overview of K30LIBXXPQP by Banner Engineering Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K30LIBXXPQP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AC9520
|
Newark | K30Li Series Ez-Light: 1-Color Hazardous Area Indicator, Protection Type: Ex Ia - Intrinsically Safe, Voltage: 8-30 V Dc, Housing: Polycarbonate, Ip67, Input: Pnp, Colors: Blue , 150 Mm (6 In) Pvc Pigtail |Banner Engineering K30LIBXXPQP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$99.0000 | Buy Now |
DISTI #
778-K30LIBXXPQP
|
Mouser Electronics | LED Panel Mount Indicators K30LI Series EZ-LIGHT: 1-Color Hazardous Area Indicator, Protection Type: Ex ia - Intrinsically Safe, Voltage: 8-30 V dc, Housing: Polycarbonate, IP67 IP69K, Input: PNP, Colors: Blue, 150 mm (6 in) PVC Pigtail QD | 0 |
|
$99.0000 | Order Now |
DISTI #
71520134
|
RS | 1-Color Hazardous Area Indicator. Protection Type Intrinsically Safe, Blue | Banner Engineering K30LIBXXPQP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 2 |
|
$103.9500 | Buy Now |
|
Neutron USA | 1-Color Hazardous Area Indicator, LED, Protection Type Intrinsically Safe, Blue, 26928 | 2 |
|
$260.5300 | Buy Now |