Part Details for K30LGRXPPB2 by Banner Engineering Corp
Overview of K30LGRXPPB2 by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K30LGRXPPB2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65W9092
|
Newark | K30L Series Ez-Light: 2-Color Indicator With Dry Contact Switch, Voltage: 12-30V Dc, Housing: Polycarbonate, Ip67, Input: Pnp, Colors: Green Red , 2 M (6.5 Ft) Cable |Banner Engineering K30LGRXPPB2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$99.0000 | Buy Now |
DISTI #
2170-K30LGRXPPB2-ND
|
DigiKey | K30L SERIES EZ-LIGHT: 2-COLOR IN Min Qty: 1 Lead time: 4 Weeks Container: Box |
1 In Stock |
|
$99.0000 | Buy Now |
DISTI #
778-K30LGRXPPB2
|
Mouser Electronics | Beacons K30L Series EZ-LIGHT: 2-Color Indicator with Dry Contact Switch, Voltage: 12-30 V dc, Housing: Polycarbonate, IP67, Input: PNP, Colors: Green Red, 2 m (6.5 ft) Integral Cable | 0 |
|
$99.0000 | Order Now |