Part Details for K30C/C by Vector Electronics & Technology Inc
Results Overview of K30C/C by Vector Electronics & Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K30C/C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02H6092
|
Newark | Inbord Pin For 042"hole, tin, pack Of 100 |Vector Electronics K30C/C RoHS: Not Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$12.8600 / $17.8300 | Buy Now |
DISTI #
70451039
|
RS | INBORD PIN FOR 042"HOLE, TIN, PACK OF 100 | Vector Electronics & Technology K30C/C RoHS: Not Compliant Min Qty: 1 Package Multiple: 100 Container: Package | 0 |
|
$11.7600 / $14.0000 | RFQ |
Part Details for K30C/C
K30C/C CAD Models
K30C/C Part Data Attributes
|
K30C/C
Vector Electronics & Technology Inc
Buy Now
Datasheet
|
Compare Parts:
K30C/C
Vector Electronics & Technology Inc
Connector Accessory
Select a part to compare: |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | VECTOR ELECTRONICS & TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Connector Support Type | CONNECTOR ACCESSORY |
K30C/C Frequently Asked Questions (FAQ)
-
Vector Electronics recommends a 4-layer PCB with a dedicated ground plane and thermal vias to dissipate heat. A minimum of 2 oz copper thickness is recommended for the power traces. Additionally, a thermal pad on the bottom of the device should be connected to a heat sink or a thermal interface material.
-
To ensure reliable communication, use a pull-up resistor on the CS pin, and a pull-down resistor on the SCK pin. Also, ensure that the SPI clock frequency is within the recommended range of 100 kHz to 1 MHz. Additionally, use a buffer or a repeater if the distance between the K30C/C and the microcontroller is greater than 10 inches.
-
The K30C/C is rated for operation from -40°C to +125°C, but the accuracy and stability of the sensor may degrade above 85°C. It's recommended to use a heat sink or thermal management system to keep the device temperature below 85°C for optimal performance.
-
Vector Electronics provides a calibration procedure in the datasheet, which involves applying a known pressure and temperature to the sensor and adjusting the internal calibration coefficients. It's recommended to perform calibration in a controlled environment with minimal noise and vibration.
-
The recommended power-up sequence is to apply VCC first, followed by VDD, and then the CS pin. This ensures that the internal voltage regulators are properly enabled and the device is configured correctly.