Part Details for K30APT2XGF2QP by Banner Engineering Corp
Overview of K30APT2XGF2QP by Banner Engineering Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K30APT2XGF2QP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AC7664
|
Newark | K30 Series Ez-Light: 1-Input-Color Touch Sensor Gen 2, , Voltage: 12-30 V Dc, Housing: Polycarbonate, Ip67 Ip69K, Input: Pnp (No), Colors: None - Power Applied, Green - Input Active, Euro 4-Pin 150 Mm (6 In) Pvc Pigtail |Banner Engineering K30APT2XGF2QP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$127.0000 | Buy Now |
DISTI #
2170-K30APT2XGF2QP-ND
|
DigiKey | K30 SERIES EZ-LIGHT: 1-INPUT-COL Min Qty: 1 Lead time: 2 Weeks Container: Box |
2 In Stock |
|
$127.0000 | Buy Now |
DISTI #
778-K30APT2XGF2QP
|
Mouser Electronics | Beacons K30 Series EZ-LIGHT: 1-Input-Color Touch Sensor Gen 2, Voltage: 12-30 V dc, Housing: Polycarbonate, IP67 IP69K, Input: PNP (NO), Colors: None - Power Applied, Green - Input Active, 150 mm (6 in) 4-pin M12 PVC Pigtail QD | 0 |
|
$127.0000 | Order Now |
DISTI #
71585852
|
RS | Indicator, Panel Mount, EZ-Light, Multipurpose, Momentary, Touch Button, Green, Pigtail | Banner Engineering K30APT2XGF2QP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$133.3500 | RFQ |