Part Details for K3-62A00 =24 by Benedict GmbH
Results Overview of K3-62A00 =24 by Benedict GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
K3-62A00 =24 Information
K3-62A00 =24 by Benedict GmbH is an Other Diode.
Other Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106262-A000004LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Right Angle, Header 10ACP | |
10106262-A003001LF | Amphenol Communications Solutions | PwrBlade+® Connector, Power Connectors, 4ACP+12S+6HP STB, Right Angle, Header. | |
10106262-A002A01LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Right Angle, Header 8S 10HP |
Price & Stock for K3-62A00 =24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3600-K3-62A00=24-ND
|
DigiKey | CONTACTOR 62A 3POLE 24VDC COIL Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
1 In Stock |
|
$725.7800 | Buy Now |