There are no models available for this part yet.
Overview of K3-24A00 24 by Benedict GmbH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106124-A006002LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Right Angle, Header 24S 10HP | |
10106124-A000001LF | Amphenol Communications Solutions | PwrBlade+® Connector, Power Connectors, 10HP STB, Right Angle, Header. | |
10106124-A004003LF | Amphenol Communications Solutions | PwrBlade+® Connector, Power Connectors, 6HP+16S+4HP STB, Right Angle, Header. |
Price & Stock for K3-24A00 24 by Benedict GmbH
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3600-K3-24A0024-ND
|
DigiKey | CONTACTOR 24A 3POLE 24VAC COIL Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
42 In Stock |
|
$210.5900 | Buy Now |