Part Details for K3-1410S by Korean HROparts Electronics Co Ltd
Overview of K3-1410S by Korean HROparts Electronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADC1410S080HN-C18 | Renesas Electronics Corporation | Single 14-bit ADC 80 Msps CMOS or LVDS DDR digital outputs | |
ADC1410S065F1-DB | Renesas Electronics Corporation | ADC1410S065F1 Demo Board; CMOS version | |
ADC1410S065HN-C1 | Renesas Electronics Corporation | Single 14-bit ADC 65 Msps CMOS or LVDS DDR digital outputs |
Price & Stock for K3-1410S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | Surface Mount��Right Angle 300mA �������� 6V 1��� Black SMD Slide Switches ROHS | 2415 |
|
$0.1076 / $0.1611 | Buy Now |
|
LCSC | Horizontal attachment 300mA Single pole four throw 6V 10000 times Black SMD Slide Switches ROHS | 2144 |
|
$0.1121 / $0.1678 | Buy Now |