There are no models available for this part yet.
Overview of K2T-12V-6 by MEC Relays
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for K2T-12V-6 by MEC Relays
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Electromechanical Relay 12VDC 800Ohm 2A DPDT (24x18.7x31)mm THT General Purpose Relay RoHS: Compliant |
19 In Stock |
|
$49.0400 / $130.5300 | Buy Now |