K2F003UCH
Schneider Electric
Description: Rotary Switch, 3 Positions, 3P3T, Latched, Screw Terminal, Handle Type Actuator, Panel Mount,

Overview of K2F003UCH by Schneider Electric

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for K2F003UCH by Schneider Electric
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for K2F003UCH by Schneider Electric

K2F003UCH
Schneider Electric
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SCHNEIDER ELECTRIC SA
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.50.70.00
Actuator Type
HANDLE TYPE
Body Height
90.5 mm
Electrical Life
200000 Cycle(s)
Indexing Angle
45 deg
Mounting Feature
PANEL MOUNT
Number of Positions
3
Number of Switch Sections
1
Operating Temperature-Max
55 °C
Operating Temperature-Min
-25 °C
Sealing
IP65
Surface Mount
NO
Switch Action
LATCHED
Switch Function
3P3T
Switch Type
ROTARY SWITCH
Termination Type
SCREW
Want to compare parts?
  1. K2F003UCH
    Schneider Electric
    Rotary Switch, 3 Positions, 3P3T, Latched, Screw Terminal, Handle Type Actuator, Panel Mount,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for K2F003UCH by Schneider Electric.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: K2F003UCH by Schneider Electric

Select Manufacturer
Which Manufacturer of K2F003UCH would you like to use for your alert(s)?
  • Please alert me when K2F003UCH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for K2F003UCH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for K2F003UCH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for K2F003UCH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for K2F003UCH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare K2F003UCH by Schneider Electric

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: