Part Details for K2E225-RA40-02 by ebm-papst
Overview of K2E225-RA40-02 by ebm-papst
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K2E225-RA40-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
381-2874-ND
|
DigiKey | FAN IMPELLER 115VAC 225MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
14 In Stock |
|
$253.1770 / $274.8800 | Buy Now |
DISTI #
5912-K2E225-RA40-02
|
Mouser Electronics | Blowers & Centrifugal Fans AC Centrifugal Module, 225mm, 115VAC, Ball Bearing, IP44 Rated, RadiCal Series RoHS: Compliant | 3 |
|
$236.9000 / $274.8800 | Buy Now |
|
Onlinecomponents.com | AC Motorized Impeller - Centrifugal - Ball Bearing - 115V - 270 X 270 X 119mm. RoHS: Compliant |
15 In Stock |
|
$258.3400 / $277.7700 | Buy Now |
DISTI #
68369871
|
Verical | AC Motorized Impeller Centrifugal Ball Bearing 115V 270 X 270 X 119mm RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 15 |
|
$315.6489 / $342.5031 | Buy Now |
|
Master Electronics | AC Motorized Impeller - Centrifugal - Ball Bearing - 115V - 270 X 270 X 119mm. RoHS: Compliant |
15 In Stock |
|
$258.3400 / $277.7700 | Buy Now |
|
Neutron USA | Blowers &, Centrifugal Fans AC Centrifugal Module, 225mm, 115VAC, 50/60Hz, Ball Bearing, IP44 Rated, RadiCal Series | 29 |
|
$562.5600 | Buy Now |
Part Details for K2E225-RA40-02
K2E225-RA40-02 CAD Models
K2E225-RA40-02 Part Data Attributes
|
K2E225-RA40-02
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
K2E225-RA40-02
ebm-papst
Fan/Blower,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Additional Feature | APPROVAL: CSA; EN; UL | |
Approvals | CCC; CE | |
Bearing Type | BALL | |
Body Material | POLYAMIDE | |
Construction | AXIAL | |
Height | 270 mm | |
Length | 270 mm | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 1.97 A | |
Rated Power | 235 W | |
Rated Voltage | 115 V | |
Speed | 2700 rpm | |
Thermal Support Device Type | AC FAN | |
Weight | 3200 g | |
Width | 112 mm |