Part Details for K2E200-AD20-01 by ebm-papst
Overview of K2E200-AD20-01 by ebm-papst
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Computing and Data Storage
Financial Technology (Fintech)
Electronic Manufacturing
Price & Stock for K2E200-AD20-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ7729
|
Newark | Centrifugal Blower/Ebm Papst |Ebm-Papst K2E200-AD20-01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$150.6900 / $160.7400 | Buy Now |
DISTI #
381-2842-ND
|
DigiKey | FAN 230VAC 245.5X90MM 544CFM 85W Min Qty: 10 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$145.2180 | Buy Now |
DISTI #
K2E200-AD20-01
|
Avnet Americas | AC Fan Ball Bearing 230V 0.38A 85W 3150RPM 544CFM 72dBA Flange Mount - Bulk (Alt: K2E200-AD20-01) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$97.1520 / $158.0000 | Buy Now |
DISTI #
5912-K2E200-AD20-01
|
Mouser Electronics | Blowers & Centrifugal Fans AC Diagonal Compact Module, 245.5x245.5x90mm, 230VAC, 544CFM, 85W, 3150RPM, Ball RoHS: Compliant | 0 |
|
$127.7100 / $145.6100 | Order Now |
DISTI #
70950301
|
RS | Diagonal AC Fan, 230V, 544cfm, 85W, 3150rpm, Ball Bearing, K2E200-AD Series | ebm-papst K2E200-AD20-01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 49 |
|
$96.8000 | Buy Now |
|
Onlinecomponents.com | AC Fan,Diagonal,230V,50/60Hz,245.5x245.5x90mm,544cfm,85W,3150rpm,Ball Bearing RoHS: Compliant | 0 |
|
$138.6400 / $148.9100 | Buy Now |
DISTI #
EMB PAPST K2E200-AD20-01
|
PEI Genesis | Fan/Blower | 0 |
|
Buy Now | |
DISTI #
000000000005575525
|
Sager | Blowers & Centrifugal Fans Diagonal Compact Module, 245.5x245.5x90mm, 230VAC, 544CFM, 85W, 3150RPM, Ball Min Qty: 1 | 0 |
|
$130.8100 / $160.4700 | Buy Now |
|
Master Electronics | AC Fan,Diagonal,230V,50/60Hz,245.5x245.5x90mm,544cfm,85W,3150rpm,Ball Bearing RoHS: Compliant | 0 |
|
$138.6400 / $148.9100 | Buy Now |
|
Neutron USA | AC Fans Diagonal Fan, 230VAC 245.5x90mm, Ball | 49 |
|
$576.5500 | Buy Now |
Part Details for K2E200-AD20-01
K2E200-AD20-01 CAD Models
K2E200-AD20-01 Part Data Attributes
|
K2E200-AD20-01
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
K2E200-AD20-01
ebm-papst
FAN 230VAC 245.5X90MM 544CFM 85W
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Additional Feature | APPROVAL: EAC; EN; UL | |
Approvals | CE; CSA | |
Bearing Type | BALL | |
Body Material | POLYAMIDE | |
Construction | AXIAL | |
Height | 245.5 mm | |
Length | 245.5 mm | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -25 °C | |
Pressure | 21.41 mmH2O | |
Rated Current | 0.4 A | |
Rated Power | 90 W | |
Rated Voltage | 230 V | |
Speed | 3150 rpm | |
Thermal Support Device Type | AC FAN | |
Weight | 2600 g | |
Width | 90 mm |