Part Details for K2D002UCH by Schneider Electric
Overview of K2D002UCH by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for K2D002UCH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4008-K2D002UCH-ND
|
DigiKey | SWITCH ROTARY 2POS Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$144.3400 | Buy Now |
DISTI #
996-K2D002UCH
|
Mouser Electronics | Rotary Switches Cam switch - changeover RoHS: Compliant | 0 |
|
$134.3300 / $144.3400 | Order Now |
DISTI #
74661035
|
RS | Cam changeover switch, 22mm, plastic, 2 poles, position 0, 45A, 20A, marked 2/0/ | Schneider Electric K2D002UCH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$145.7800 | RFQ |