Part Details for K295 by Weidmüller Interface GmbH & Co. KG
Overview of K295 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK2955-E | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 45A 13Mohm To-3P | |
2SK2958STL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 75A 7Mohm LDPAK(S)-(1)/To-263 | |
2SK2959-E | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 50A 10Mohm To-220Ab |