Part Details for K2500GHU by Littelfuse Inc
Overview of K2500GHU by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K2500GHU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90T5423
|
Newark | Sidac Uni 250V Do15/ Bulk |Littelfuse K2500GHU Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7320 / $0.7940 | Buy Now |
DISTI #
F10892-ND
|
DigiKey | SIDAC 240-280V 1A DO15 Min Qty: 1000 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7407 | Buy Now |
DISTI #
576-K2500GHU
|
Mouser Electronics | Sidacs 250V SidacUNI DO15 RoHS: Compliant | 0 |
|
$0.7410 / $0.7490 | Order Now |
|
Bristol Electronics | Min Qty: 3 | 2585 |
|
$0.4875 / $1.8750 | Buy Now |
|
Quest Components | THYRISTOR, HIGH ENERGY UNIDIRECTIONAL SIDAC, DO-15 | 2068 |
|
$0.6250 / $2.5000 | Buy Now |
DISTI #
K2500GHU
|
TTI | Sidacs 250V SidacUNI DO15 RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$0.7250 | Buy Now |
|
Ozdisan Elektronik | SIDAC 240-280V 1A DO15 | 0 |
|
$1.3571 / $1.4928 | RFQ |
Part Details for K2500GHU
K2500GHU CAD Models
K2500GHU Part Data Attributes:
|
K2500GHU
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
K2500GHU
Littelfuse Inc
SIDAC
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SIDAC |