Part Details for K24C/M by Vector Electronics & Technology Inc
Overview of K24C/M by Vector Electronics & Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for K24C/M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38F401
|
Newark | Test Point Pin, Pcb, No. Of Contacts:-, Connector Type:Test Point, Pitch Spacing:-, Product Range:K24 Series, Row Pitch:-, Contact Material:Phosphor Bronze, Contact Plating:Tin Plated Contacts, Insulator Material:Uninsulated Rohs Compliant: Yes |Vector Electronics K24C/M Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: Pack | 0 |
|
Buy Now |
Part Details for K24C/M
K24C/M CAD Models
K24C/M Part Data Attributes
|
K24C/M
Vector Electronics & Technology Inc
Buy Now
Datasheet
|
Compare Parts:
K24C/M
Vector Electronics & Technology Inc
Connector Accessory
|
Pbfree Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | VECTOR ELECTRONICS & TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | PCB TERMINAL |