Part Details for K24A/C by Vector Electronics & Technology Inc
Overview of K24A/C by Vector Electronics & Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K24A/C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25H7895
|
Newark | Test Point Pin, Pcb, No. Of Contacts:-, Connector Type:Test Point, Pitch Spacing:-, Product Range:K24 Series, Row Pitch:-, Contact Material:Phosphor Bronze, Contact Plating:Gold Plated Contacts, Insulator Material:Uninsulated Rohs Compliant: Yes |Vector Electronics K24A/C Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
Buy Now | |
DISTI #
V2047-ND
|
DigiKey | PIN INBOARD .042" HOLE PKG/100 Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
63 In Stock |
|
$27.1034 / $33.4300 | Buy Now |
|
Bristol Electronics | 485 |
|
RFQ |
Part Details for K24A/C
K24A/C CAD Models
K24A/C Part Data Attributes:
|
K24A/C
Vector Electronics & Technology Inc
Buy Now
Datasheet
|
Compare Parts:
K24A/C
Vector Electronics & Technology Inc
Connector Accessory
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | VECTOR ELECTRONICS & TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Connector Support Type | CONNECTOR ACCESSORY |