Part Details for K2400SHRP by Littelfuse Inc
Overview of K2400SHRP by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K2400SHRP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56P4213
|
Newark | Sidac, 250V, 1A, Do-214, Full Reel, Breakover Voltage Min:220V, Breakover Voltage Max:250V, Breakover Current Max:50Μa, Diac/Sidac Case Style:Do-214, No. Of Pins:2Pins, Type:Sidac, Operating Temperature Max:125°C, Product Range:- Rohs Compliant: Yes |Littelfuse K2400SHRP RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6730 / $0.7940 | Buy Now |
DISTI #
K2400SHRP-ND
|
DigiKey | SIDAC 220-250V 1A DO214 Min Qty: 2500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6318 | Buy Now |
DISTI #
576-K2400SHRP
|
Mouser Electronics | Sidacs SIDAC 240V HI ENERGY 2L RoHS: Compliant | 0 |
|
$0.7220 | Order Now |
DISTI #
K2400SHRP
|
TTI | Sidacs SIDAC 240V HI ENERGY 2L RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.6640 / $0.6780 | Buy Now |
DISTI #
K2400SHRP-LF
|
TME | Thyristor: sidac, 1A, DO214AA,SMB, 220÷250V, SMD, reel,tape Min Qty: 1 | 0 |
|
$0.7100 / $1.2500 | RFQ |
|
Ozdisan Elektronik | SIDAC 220-250V 1A DO214 | 0 |
|
$1.3406 / $1.4747 | RFQ |
Part Details for K2400SHRP
K2400SHRP CAD Models
K2400SHRP Part Data Attributes
|
K2400SHRP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
K2400SHRP
Littelfuse Inc
SIDAC, 250V V(BO) Max, DO-214, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-214 | |
Package Description | SMALL OUTLINE, R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakover Voltage-Max | 250 V | |
Breakover Voltage-Min | 220 V | |
Configuration | SINGLE | |
Holding Current-Max | 150 mA | |
Holding Current-Nom | 150 mA | |
JEDEC-95 Code | DO-214 | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 1 A | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trigger Device Type | SIDAC |