Part Details for K2400GHU by Littelfuse Inc
Overview of K2400GHU by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K2400GHU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90T5418
|
Newark | Sidac Uni 240V Do15/ Bulk |Littelfuse K2400GHU RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6940 / $0.7530 | Buy Now |
DISTI #
K2400GHU-ND
|
DigiKey | SIDAC 220-250V 1A DO15 Min Qty: 1000 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6668 | Buy Now |
DISTI #
576-K2400GHU
|
Mouser Electronics | Sidacs 240V SidacUNI DO15 RoHS: Compliant | 0 |
|
$0.7060 / $1.6400 | Order Now |
|
Bristol Electronics | Min Qty: 4 | 2075 |
|
$0.3900 / $1.5000 | Buy Now |
|
Quest Components | SIDAC | 1660 |
|
$0.5000 / $2.0000 | Buy Now |
DISTI #
K2400GHU
|
TTI | Sidacs 240V SidacUNI DO15 RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$0.6760 | Buy Now |
DISTI #
K2400GHU-LF
|
TME | Thyristor: sidac, 1A, DO15, 230÷250V, THT, bulk, unidirectional Min Qty: 1 | 0 |
|
$0.7100 / $1.2300 | RFQ |
|
Ozdisan Elektronik | SIDAC 220-250V 1A DO15 | 0 |
|
$1.3048 / $1.4353 | RFQ |
Part Details for K2400GHU
K2400GHU CAD Models
K2400GHU Part Data Attributes
|
K2400GHU
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
K2400GHU
Littelfuse Inc
SIDAC
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SIDAC |