Part Details for K2400E70 by Teccor
Overview of K2400E70 by Teccor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K2400E70
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 2527 |
|
RFQ |
Part Details for K2400E70
K2400E70 CAD Models
K2400E70 Part Data Attributes:
|
K2400E70
Teccor
Buy Now
Datasheet
|
Compare Parts:
K2400E70
Teccor
SIDAC, 250V V(BO) Max, TO-92, TO-92, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TECCOR ELECTRONICS INC | |
Part Package Code | TO-92 | |
Package Description | CYLINDRICAL, O-PBCY-T2 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Breakover Voltage-Max | 250 V | |
Breakover Voltage-Min | 220 V | |
Configuration | SINGLE | |
Holding Current-Nom | 60 mA | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T2 | |
JESD-609 Code | e0 | |
Non-Repetitive Pk On-state Cur | 20 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Repetitive Peak Reverse Voltage | 190 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Trigger Device Type | SIDAC |
Alternate Parts for K2400E70
This table gives cross-reference parts and alternative options found for K2400E70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K2400E70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP1V240G | SIDAC Bidirectional Trigger, Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia, 1000-REEL | onsemi | K2400E70 vs MKP1V240G |
MKP1V240RL | 250V, SIDAC, DO-41, LEAD FREE, PLASTIC, CASE 59A-10, 2 PIN | onsemi | K2400E70 vs MKP1V240RL |
MKP1V240G | SIDAC, 250V V(BO) Max, DO-41, LEAD FREE, PLASTIC, CASE 59A-10, 2 PIN | Littelfuse Inc | K2400E70 vs MKP1V240G |
MKP1V240 | 250V, SIDAC, DO-41, PLASTIC, CASE 059A, 2 PIN | Motorola Mobility LLC | K2400E70 vs MKP1V240 |
MKP9V240 | 250V, SIDAC, DO-41 | Motorola Mobility LLC | K2400E70 vs MKP9V240 |