Part Details for K2400E70 by Littelfuse Inc
Overview of K2400E70 by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K2400E70
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11J9138
|
Newark | Sidac, 250V, To-92, Breakover Voltage Min:220V, Breakover Voltage Max:250V, Breakover Current Max:10Μa, Diac/Sidac Case Style:To-92, No. Of Pins:2Pins, Type:Sidac, Operating Temperature Max:125°C, Product Range:- Rohs Compliant: Yes |Littelfuse K2400E70 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5750 / $0.6780 | Buy Now |
DISTI #
F7153-ND
|
DigiKey | SIDAC 220-250V 1A TO92 Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
3990 In Stock |
|
$0.5130 / $1.3700 | Buy Now |
DISTI #
576-K2400E70
|
Mouser Electronics | Sidacs 240V RoHS: Compliant | 171 |
|
$0.5070 / $1.2200 | Buy Now |
DISTI #
70184648
|
RS | SIDAC 220-250V 1A TO92 | Littelfuse K2400E70 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 259 |
|
$0.3800 | Buy Now |
|
Bristol Electronics | Min Qty: 5 | 50 |
|
$0.7313 / $1.1250 | Buy Now |
|
Quest Components | 250 V, SIDAC, TO-92 | 40 |
|
$0.7500 / $1.5000 | Buy Now |
DISTI #
K2400E70
|
TTI | Sidacs 240V RoHS: Compliant Min Qty: 2000 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.5880 | Buy Now |
|
Ozdisan Elektronik | SIDAC 220-250V 1A TO92 | 0 |
|
$1.0736 / $1.1810 | RFQ |
Part Details for K2400E70
K2400E70 CAD Models
K2400E70 Part Data Attributes:
|
K2400E70
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
K2400E70
Littelfuse Inc
SIDAC, 250V V(BO) Max, TO-92, ROHS COMPLIANT, PLASTIC, TO-92, 3 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | TO-92 | |
Package Description | CYLINDRICAL, O-PBCY-W2 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakover Voltage-Max | 250 V | |
Breakover Voltage-Min | 220 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Holding Current-Nom | 150 mA | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 2 | |
Non-Repetitive Pk On-state Cur | 20 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 1 A | |
Repetitive Peak Reverse Voltage | 190 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trigger Device Type | SIDAC |
Alternate Parts for K2400E70
This table gives cross-reference parts and alternative options found for K2400E70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K2400E70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K2400E70 | SIDAC, 250V V(BO) Max, TO-92, TO-92, 2 PIN | Teccor | K2400E70 vs K2400E70 |