Part Details for K23-646 by L-com Inc
Overview of K23-646 by L-com Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for K23-646
K23-646 CAD Models
K23-646 Part Data Attributes
|
K23-646
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
K23-646
L-com Inc
Rectangular Connector Adapter, 9 Contacts(Side1), 6 Contacts(Side2), Cable Mount, Male-Male
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
Connector Type | RECTANGULAR CONNECTOR ADAPTER | |
Contact Gender | MALE-MALE | |
DIN Conformance | YES | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Number of Contacts:Side 1 | 9 | |
Number of Contacts:Side 2 | 6 | |
Straight Connection | NO |