K221K10C0GH53H5
Description: Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Through Hole Mount, 1409, RADIAL LEADED

Overview of K221K10C0GH53H5 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Security and Surveillance Audio and Video Systems Energy and Power Systems Transportation and Logistics Medical Imaging Renewable Energy Automotive Robotics and Drones

Price & Stock for K221K10C0GH53H5 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 92K2418
Newark K 100V 220Pf ±10% C0G Bulk E3 |Vishay K221K10C0GH53H5 RoHS: Not Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 2,500 $0.0420
$0.0420 Buy Now
DISTI # K221K10C0GH53H5
Avnet Americas K 100V 220pF ±10% C0G BULK e3 - Bulk (Alt: K221K10C0GH53H5) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Bulk 0
  • 20,000 $0.0358
  • 30,000 $0.0351
  • 50,000 $0.0347
  • 100,000 $0.0342
  • 200,000 $0.0337
  • 1,000,000 $0.0331
  • 2,000,000 $0.0323
$0.0323 / $0.0358 Buy Now
DISTI # 594-K221K10C0GH53H5
Mouser Electronics Multilayer Ceramic Capacitors MLCC - Leaded K 100V 220PF +/-10% C0G BULK E3 RoHS: Compliant 0
  • 20,000 $0.0440
  • 25,000 $0.0410
  • 50,000 $0.0400
  • 100,000 $0.0350
$0.0350 / $0.0440 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 5000 Lead time: 15 Weeks Container: Bulk 0
Bulk
  • 20,000 $0.0354
$0.0354 Buy Now
DISTI # K221K10C0GH53H5
Avnet Abacus Multilayer Ceramic Capacitor, 220 pF, 100 V, � 10%, C0G (NP0), Radial Leaded (Alt: K221K10C0GH53H5) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for K221K10C0GH53H5 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for K221K10C0GH53H5 by Vishay Intertechnologies

K221K10C0GH53H5
Vishay Intertechnologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
RADIAL LEADED
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.60
Factory Lead Time
15 Weeks
Capacitance
0.00022 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
3.6 mm
JESD-609 Code
e3
Length
3.6 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
BULK
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
100 V
Reference Standard
IEC60384-9
Surface Mount
NO
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Pitch
5 mm
Terminal Shape
WIRE
Width
2.3 mm
Want to compare parts?
  1. K221K10C0GH53H5
    Vishay Intertechnologies
    Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Through Hole Mount, 1409, RADIAL LEADED
    VS

Alternate Parts for K221K10C0GH53H5

This table gives cross-reference parts and alternative options found for K221K10C0GH53H5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K221K10C0GH53H5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
K221K10C0GH5TL2 Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Through Hole Mount, RADIAL LEADED Vishay Intertechnologies K221K10C0GH53H5 vs K221K10C0GH5TL2
K221K10C0GH5TH5 Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Through Hole Mount, 1409, RADIAL LEADED Vishay Intertechnologies K221K10C0GH53H5 vs K221K10C0GH5TH5
K221K10C0GH5UH5 Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Through Hole Mount, 1409, RADIAL LEADED Vishay Intertechnologies K221K10C0GH53H5 vs K221K10C0GH5UH5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for K221K10C0GH53H5 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: K221K10C0GH53H5 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of K221K10C0GH53H5 would you like to use for your alert(s)?
  • Please alert me when K221K10C0GH53H5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for K221K10C0GH53H5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for K221K10C0GH53H5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for K221K10C0GH53H5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for K221K10C0GH53H5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare K221K10C0GH53H5 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: