Part Details for K220J15C0GH53L2 by Vishay Intertechnologies
Overview of K220J15C0GH53L2 by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K220J15C0GH53L2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92K2346
|
Newark | Capacitor Ceramic 22Pf 100V, C0G, 5%, Rad, Capacitance:22Pf, Voltage(Dc):100V, Capacitance Tolerance:± 5%, Capacitor Terminals:Radial Leaded, Dielectric Characteristic:C0G/Np0, Lead Spacing:2.5Mm, Product Range:K Series Rohs Compliant: Yes |Vishay K220J15C0GH53L2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 13848 |
|
$0.0360 | Buy Now |
DISTI #
K220J15C0GH53L2
|
Avnet Americas | K 100V 22pF ? 5 % C0G BULK e3 - Bulk (Alt: K220J15C0GH53L2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 2273 |
|
$0.0445 / $0.0472 | Buy Now |
DISTI #
92K2346
|
Avnet Americas | K 100V 22pF ? 5 % C0G BULK e3 - Bulk (Alt: 92K2346) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 13848 Partner Stock |
|
$0.0710 / $0.2060 | Buy Now |
DISTI #
594-CN15A220J
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded .1LS 22PF 100V 5% RoHS: Compliant | 5986 |
|
$0.0580 / $0.2000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 5000 Lead time: 15 Weeks Container: Bulk | 0Bulk |
|
$0.0535 | Buy Now |
DISTI #
K220J15C0GH53L2
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded .1LS 22PF 100V 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Bulk |
Americas - 10000 In Stock |
|
$0.0500 | Buy Now |
DISTI #
K220J15C0GH53L2
|
Avnet Abacus | K 100V 22pF � 5 % C0G BULK e3 (Alt: K220J15C0GH53L2) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for K220J15C0GH53L2
K220J15C0GH53L2 CAD Models
K220J15C0GH53L2 Part Data Attributes
|
K220J15C0GH53L2
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
K220J15C0GH53L2
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Through Hole Mount, 1610, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | IEC60384-9 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE | |
Width | 2.6 mm |
Alternate Parts for K220J15C0GH53L2
This table gives cross-reference parts and alternative options found for K220J15C0GH53L2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K220J15C0GH53L2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
K220J15C0GH5TL2 | Vishay Intertechnologies | $0.0823 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Through Hole Mount, 1610, RADIAL LEADED, ROHS COMPLIANT | K220J15C0GH53L2 vs K220J15C0GH5TL2 |
K220J15C0GH5UL2 | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Through Hole Mount, 1610, RADIAL LEADED, ROHS COMPLIANT | K220J15C0GH53L2 vs K220J15C0GH5UL2 |
K220J15C0GH5UH5 | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Through Hole Mount, RADIAL LEADED | K220J15C0GH53L2 vs K220J15C0GH5UH5 |