Part Details for K2200GHURP by Littelfuse Inc
Overview of K2200GHURP by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for K2200GHURP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90T5413
|
Newark | Sidac Uni 220V Do15/ Tr |Littelfuse K2200GHURP Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6540 / $0.6940 | Buy Now |
DISTI #
K2200GHURP-ND
|
DigiKey | SIDAC 205-230V 1A DO15 Min Qty: 5000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6220 / $0.6521 | Buy Now |
DISTI #
576-K2200GHURP
|
Mouser Electronics | Sidacs 220V SidacUNI DO15 RoHS: Compliant | 0 |
|
$0.7030 | Order Now |
DISTI #
K2200GHURP
|
TTI | Sidacs 220V SidacUNI DO15 RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.6220 / $0.6520 | Buy Now |
|
Ozdisan Elektronik | SIDAC 205-230V 1A DO15 | 0 |
|
$1.3057 / $1.4363 | RFQ |
Part Details for K2200GHURP
K2200GHURP CAD Models
K2200GHURP Part Data Attributes
|
K2200GHURP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
K2200GHURP
Littelfuse Inc
SIDAC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakover Voltage-Max | 230 V | |
Breakover Voltage-Min | 210 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Number of Elements | 1 | |
RMS On-state Current-Max | 1 A | |
Trigger Device Type | SIDAC |