Part Details for K2200E70RP3 by Littelfuse Inc
Overview of K2200E70RP3 by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for K2200E70RP3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64R6753
|
Newark | Sidac 220V To92/ Tr |Littelfuse K2200E70RP3 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5020 / $0.5930 | Buy Now |
DISTI #
18-K2200E70RP3CT-ND
|
DigiKey | SIDAC 205-230V 1A TO92 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2000 In Stock |
|
$0.4772 / $1.2700 | Buy Now |
DISTI #
576-K2200E70RP3
|
Mouser Electronics | Sidacs Sidac 220V TO92 RoHS: Compliant | 0 |
|
$0.5390 / $1.2600 | Order Now |
DISTI #
K2200E70RP3
|
TTI | Sidacs Sidac 220V TO92 RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 14000 In Stock |
|
$0.4770 / $0.5250 | Buy Now |
|
Ozdisan Elektronik | SIDAC 205-230V 1A TO92 | 0 |
|
$0.9976 / $1.1472 | RFQ |
Part Details for K2200E70RP3
K2200E70RP3 CAD Models
K2200E70RP3 Part Data Attributes:
|
K2200E70RP3
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
K2200E70RP3
Littelfuse Inc
SIDAC, 230V V(BO) Max, TO-92, ROHS COMPLIANT, PLASTIC, TO-92, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | TO-92 | |
Package Description | CYLINDRICAL, O-PBCY-W2 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Breakover Voltage-Max | 230 V | |
Breakover Voltage-Min | 205 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Holding Current-Max | 150 mA | |
Holding Current-Nom | 150 mA | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-W2 | |
JESD-609 Code | e3 | |
Non-Repetitive Pk On-state Cur | 20 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 1 A | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trigger Device Type | SIDAC |