Part Details for K2200E70 by Littelfuse Inc
Overview of K2200E70 by Littelfuse Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for K2200E70
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11J9134
|
Newark | Sidac, 230V, To-92, Breakover Voltage Min:205V, Breakover Voltage Max:230V, Breakover Current Max:10Μa, Diac/Sidac Case Style:To-92, No. Of Pins:2Pins, Type:Sidac, Operating Temperature Max:125°C, Product Range:- Rohs Compliant: Yes |Littelfuse K2200E70 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5360 / $0.6310 | Buy Now |
DISTI #
K2200E70-ND
|
DigiKey | SIDAC 205-230V 1A TO92 Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
4888 In Stock |
|
$0.4772 / $1.2700 | Buy Now |
DISTI #
576-K2200E70
|
Mouser Electronics | Sidacs 220V RoHS: Compliant | 177 |
|
$0.5390 / $1.2700 | Buy Now |
|
Future Electronics | Kxxxzy Series 180 V 1 A Teccor Standard Bidirectional SIDAC - TO-92 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Bag | 0Bag |
|
$0.5150 / $0.6300 | Buy Now |
|
Future Electronics | Kxxxzy Series 180 V 1 A Teccor Standard Bidirectional SIDAC - TO-92 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Bag | 0Bag |
|
$0.5150 / $0.6300 | Buy Now |
|
Bristol Electronics | Min Qty: 6 | 247 |
|
$0.3516 / $0.9375 | Buy Now |
|
Quest Components | 197 |
|
$0.3750 / $1.2500 | Buy Now | |
DISTI #
K2200E70
|
TTI | Sidacs 220V RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Bulk | Americas - 0 |
|
$0.4770 / $0.5270 | Buy Now |
|
Ozdisan Elektronik | SIDAC 205-230V 1A TO92 | 0 |
|
$0.9976 / $1.1472 | RFQ |
Part Details for K2200E70
K2200E70 CAD Models
K2200E70 Part Data Attributes:
|
K2200E70
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
K2200E70
Littelfuse Inc
SIDAC, 230V V(BO) Max, TO-92, ROHS COMPLIANT, PLASTIC, TO-92, 3 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | TO-92 | |
Package Description | CYLINDRICAL, O-PBCY-W2 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakover Voltage-Max | 230 V | |
Breakover Voltage-Min | 205 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Holding Current-Nom | 150 mA | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 2 | |
Non-Repetitive Pk On-state Cur | 20 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 1 A | |
Repetitive Peak Reverse Voltage | 180 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trigger Device Type | SIDAC |