There are no models available for this part yet.
Overview of K21K0C-PD8LCD0-650S by ODU Steckverbindungssysteme Gmbh & Co Kg
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD650SD | Analog Devices | IC -V/F CONVERTER IC | |
AD650SD/883B | Analog Devices | IC - V/F CONVERTER IC | |
LT8650SEV#PBF | Analog Devices | 2x Ch 4A, 42V, Sync Buck Silen |
Price & Stock for K21K0C-PD8LCD0-650S by ODU Steckverbindungssysteme Gmbh & Co Kg
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
75AK4000
|
Newark | Odu Mini-Snap⮠Series K In-Line Receptacle For Cable Bend Relief, Size 1, Ip68, 8 Contacts, 0° Key Rohs Compliant: Yes |Odu-Usa K21K0C-PD8LCD0-650S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.8000 / $73.1200 | Buy Now | |
DISTI #
1907-K21K0C-PD8LCD0-650S-ND
|
DigiKey | ODU MINI-SNAP SERIES K IN-LINE R Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$73.8500 | Buy Now | |
DISTI #
394-K21K0CPD8LCD0650
|
Mouser Electronics | Circular Push Pull Connectors RoHS: Compliant | 0 |
|
$50.5800 / $62.7700 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$30.1700 / $64.3600 | Buy Now |
CAD Models for K21K0C-PD8LCD0-650S by ODU Steckverbindungssysteme Gmbh & Co Kg
Part Data Attributes for K21K0C-PD8LCD0-650S by ODU Steckverbindungssysteme Gmbh & Co Kg
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ODU STECKVERBINDUNGSSYSTEME GMBH & CO KG
|
Reach Compliance Code
|
unknown
|
Connector Type
|
CIRCULAR CONNECTOR
|