There are no models available for this part yet.
Overview of K21K0C-P05LJG0-650S by ODU Steckverbindungssysteme Gmbh & Co Kg
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD650SD | Analog Devices | IC -V/F CONVERTER IC | |
AD650SD/883B | Analog Devices | IC - V/F CONVERTER IC | |
LT8650SEV#PBF | Analog Devices | 2x Ch 4A, 42V, Sync Buck Silen |
Price & Stock for K21K0C-P05LJG0-650S by ODU Steckverbindungssysteme Gmbh & Co Kg
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
40AH8347
|
Newark | Odu Mini Snap Recept, Inline, Sty2, Sz1, Serk, 5P, Sld, Peek, W/Sockets Rohs Compliant: Yes |Odu-Usa K21K0C-P05LJG0-650S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.8000 / $56.8400 | Buy Now | |
DISTI #
K21K0C-P05LJG0-650S-ND
|
DigiKey | CONN RCPT FMALE 5P GOLD SLDR CUP Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
2 In Stock |
|
$46.2571 / $57.4000 | Buy Now | |
DISTI #
394-K21K0CP05LJG065S
|
Mouser Electronics | Circular Push Pull Connectors | 0 |
|
$46.2400 / $57.3800 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$27.2600 / $57.6400 | Buy Now |
CAD Models for K21K0C-P05LJG0-650S by ODU Steckverbindungssysteme Gmbh & Co Kg
Part Data Attributes for K21K0C-P05LJG0-650S by ODU Steckverbindungssysteme Gmbh & Co Kg
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ODU STECKVERBINDUNGSSYSTEME GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Backshell Type
|
SOLID
|
Body Depth
|
1.85 inch
|
Body Diameter
|
0.59 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
CIRCULAR CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Coupling Type
|
SNAP
|
Empty Shell
|
NO
|
Environmental Characteristics
|
ENVIRONMENT RESISTANT
|
Filter Feature
|
NO
|
Insulator Material
|
POLYETHERETHERKETONE
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Operating Temperature-Max
|
120 °C
|
Operating Temperature-Min
|
-40 °C
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
CHROME PLATED
|
Shell Material
|
COPPER ALLOY
|
Shell Size
|
1
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
5
|