Part Details for K20K0C-P10LCC9-450S by ODU Steckverbindungssysteme Gmbh & Co Kg
Overview of K20K0C-P10LCC9-450S by ODU Steckverbindungssysteme Gmbh & Co Kg
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SA1645(0)-S-AZ | Renesas Electronics Corporation | Bipolar Power Transistors | |
LM49450SQX/NOPB | Texas Instruments | I2C Inpt 2.5W/Ch Low EMI St Class D Sub-Sys w/ Gnd Ref Headph Amp, 3D Enhancement, & Headph Sns 32-WQFN -40 to 85 | |
LM49450SQ/NOPB | Texas Instruments | I2C Inpt 2.5W/Ch Low EMI St Class D Sub-Sys w/ Gnd Ref Headph Amp, 3D Enhancement, & Headph Sns 32-WQFN -40 to 85 |
Price & Stock for K20K0C-P10LCC9-450S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1907-1303-ND
|
DigiKey | CONN RCPT FMALE 10P SOLDER CUP Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
2 In Stock |
|
$61.0100 | Buy Now |
DISTI #
394-K20K0CP10LCC945S
|
Mouser Electronics | Circular Push Pull Connectors | 0 |
|
$49.4400 / $56.5500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$27.6700 / $58.4800 | Buy Now |
Part Details for K20K0C-P10LCC9-450S
K20K0C-P10LCC9-450S CAD Models
K20K0C-P10LCC9-450S Part Data Attributes
|
K20K0C-P10LCC9-450S
ODU Steckverbindungssysteme Gmbh & Co Kg
Buy Now
Datasheet
|
Compare Parts:
K20K0C-P10LCC9-450S
ODU Steckverbindungssysteme Gmbh & Co Kg
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ODU STECKVERBINDUNGSSYSTEME GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | ODU | |
Backshell Type | SOLID | |
Body Depth | 1.54 inch | |
Body Diameter | 0.51 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHERETHERKETONE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROME PLATED | |
Shell Material | COPPER ALLOY | |
Shell Size | 0 | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 |