There are no models available for this part yet.
Overview of K2002G by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for K2002G by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
56P4199
|
Newark | Two Dice - Sidac 200V Do15/ Bulk |Littelfuse K2002G RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8830 / $0.9860 | Buy Now | |
DISTI #
K2002G-ND
|
DigiKey | SIDAC 190-215V 1A DO15 Min Qty: 1000 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9198 | Buy Now | |
DISTI #
576-K2002G
|
Mouser Electronics | Sidacs SIDAC 200V RoHS: Compliant | 0 |
|
$0.8550 / $0.9190 | Order Now | |
Future Electronics | SIDAC 200V 1A DO15 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Bag | 0Bag |
|
$0.7950 / $0.8550 | Buy Now | ||
Future Electronics | SIDAC 200V 1A DO15 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Bag | 0Bag |
|
$0.7950 / $0.8550 | Buy Now | ||
DISTI #
K2002G
|
TTI | Sidacs SIDAC 200V RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.8100 / $0.8600 | Buy Now | |
DISTI #
K2002G-LF
|
TME | Thyristor: sidac, 1A, DO15, 190÷215V, THT, bulk, Kxxxzy Min Qty: 1 | 0 |
|
$0.9500 / $1.6500 | RFQ | |
Ozdisan Elektronik | SIDAC 190-215V 1A DO15 | 0 |
|
$1.7320 / $1.9052 | RFQ |
CAD Models for K2002G by Littelfuse Inc
Part Data Attributes for K2002G by Littelfuse Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Part Package Code
|
DO-15
|
Package Description
|
LONG FORM, O-PALF-W2
|
Pin Count
|
2
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.30.00.80
|
Samacsys Manufacturer
|
LITTELFUSE
|
Breakover Voltage-Max
|
215 V
|
Breakover Voltage-Min
|
190 V
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Holding Current-Max
|
150 mA
|
Holding Current-Nom
|
150 mA
|
JEDEC-95 Code
|
DO-15
|
JESD-30 Code
|
O-PALF-W2
|
JESD-609 Code
|
e3
|
Non-Repetitive Pk On-state Cur
|
20 A
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
RMS On-state Current-Max
|
1 A
|
Surface Mount
|
NO
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Trigger Device Type
|
SIDAC
|