Part Details for K2000GAP by Littelfuse Inc
Results Overview of K2000GAP by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
K2000GAP Information
K2000GAP by Littelfuse Inc is an SIDAC.
SIDACs are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Price & Stock for K2000GAP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90T5403
|
Newark | Sidac 200V Do15/ Ammo |Littelfuse K2000GAP RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5910 / $0.6420 | Buy Now |
DISTI #
K2000GAP-ND
|
DigiKey | SIDAC 190-215V 1A DO15 Min Qty: 2000 Lead time: 20 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.5239 / $0.5413 | Buy Now |
DISTI #
576-K2000GAP
|
Mouser Electronics | Sidacs 200V Sidac DO15 RoHS: Compliant | 0 |
|
$0.5440 | Order Now |
|
Bristol Electronics | Min Qty: 4 | 2000 |
|
$0.3900 / $1.5000 | Buy Now |
|
Quest Components | 1600 |
|
$0.5000 / $2.0000 | Buy Now | |
DISTI #
K2000GAP
|
TTI | Sidacs 200V Sidac DO15 RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Ammo Pack | Americas - 0 |
|
$0.5240 / $0.5370 | Buy Now |
DISTI #
K2000GAP-LF
|
TME | Thyristor: sidac, 1A, DO15, 190÷215V, THT, Ammo Pack, bidirectional Min Qty: 1 | 0 |
|
$0.5640 / $0.9950 | RFQ |