Part Details for K2-BLD2 by Panduit Corp
Overview of K2-BLD2 by Panduit Corp
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K2-BLD2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AJ2490
|
Newark | Blade Replacement Kit, Silver Rohs Compliant: Yes |Panduit K2-BLD2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$26.4200 / $33.2200 | Buy Now |
DISTI #
98F2922
|
Newark | Blade Replacement Kit, Gs2B Installation Tool, Kit Contents:Threadlocker, Screws, Replacement Blade, Product Range:- Rohs Compliant: Na |Panduit K2-BLD2 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Kit | 0 |
|
$47.8800 / $49.2500 | Buy Now |
DISTI #
298-10368-ND
|
DigiKey | KIT BLADE REPLACE GS2B & PPTS Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
5 In Stock |
|
$49.8080 / $51.2300 | Buy Now |
DISTI #
K2-BLD2
|
Avnet Americas | CABLE TIES & ACCESSORIES - Bag (Alt: K2-BLD2) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bag | 0 |
|
$32.9700 | Buy Now |
DISTI #
644-K2-BLD2
|
Mouser Electronics | Cable Ties RPLCMNT BLADE KIT RoHS: Compliant | 0 |
|
$44.6500 / $48.0700 | Order Now |
DISTI #
70043800
|
RS | Blade Replacement Kit, For GS2B, GS2BL & PPTS Cable Tie Tools, Threadlkr & Screws | Panduit K2-BLD2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$46.5100 / $52.2500 | Buy Now |
DISTI #
PANK2-BLD2
|
Heilind Electronics | Blade Replacement Kit For an GS2B, GS2BL | Americas - 0 in Stock |
|
$43.3538 / $46.9667 | Buy Now |
|
Onlinecomponents.com | Blade Replacement Kit for GS2B and PPTS (all versions). RoHS: Compliant |
15 In Stock 113 Factory Stock |
|
$45.9200 / $57.8600 | Buy Now |
DISTI #
66708755
|
Verical | Tools and Accessories, Blade Replacement Kit For GS2B And PPTS Min Qty: 5 Package Multiple: 5 Date Code: 2251 | Americas - 15 |
|
$63.7189 / $72.5972 | Buy Now |
DISTI #
78955595
|
Verical | Tools and Accessories, Blade Replacement Kit For GS2B And PPTS Min Qty: 1 Package Multiple: 1 Date Code: 2347 | Americas - 2 |
|
$35.4872 / $38.4947 | Buy Now |