Part Details for K2-1839DP-I4SW-06 by Korean HROparts Electronics Co Ltd
Overview of K2-1839DP-I4SW-06 by Korean HROparts Electronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K2-1839DP-I4SW-06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 6.2mm 8mm Round Button 50mA Direct Insert 6.2mm SPST 100M 100000 Times 250gf 12V Plugin Tactile Switches ROHS | 547 |
|
$0.1112 / $0.1603 | Buy Now |
|
LCSC | 6.2mm 8mm Round Button 50mA Direct Insert 6.2mm SPST 100M 100000 Times 250gf 12V Plugin Tactile Switches ROHS | 547 |
|
$0.1158 / $0.1670 | Buy Now |