Part Details for K2-1122DQ-L4CW-01 by Korean HROparts Electronics Co Ltd
Overview of K2-1122DQ-L4CW-01 by Korean HROparts Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K2-1122DQ-L4CW-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 8.6mm 50mA Lying 16.5mm 100M 50000 Times 250gf 12V Plugin Tactile Switches ROHS | 852 |
|
$0.0939 / $0.1916 | Buy Now |