Part Details for K2-1109DP-J4SW-01 by Korean HROparts Electronics Co Ltd
Overview of K2-1109DP-J4SW-01 by Korean HROparts Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K2-1109DP-J4SW-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 4.5mm 8mm Round Button 50mA Direct Insert 4.5mm SPST 100M 100000 Times 250gf 12V Plugin Tactile Switches ROHS | 686 |
|
$0.0512 / $0.0747 | Buy Now |
Part Details for K2-1109DP-J4SW-01
K2-1109DP-J4SW-01 CAD Models
K2-1109DP-J4SW-01 Part Data Attributes
|
K2-1109DP-J4SW-01
Korean HROparts Electronics Co Ltd
Buy Now
|
Compare Parts:
K2-1109DP-J4SW-01
Korean HROparts Electronics Co Ltd
|
Samacsys Manufacturer | Korean Hroparts Elec |