Part Details for K2-1103SP-H4SW-04 by Korean HROparts Electronics Co Ltd
Overview of K2-1103SP-H4SW-04 by Korean HROparts Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127721-103SPLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Wire to Board connector, Header, Dual row, Vertical Through hole, 15u\\ Gold plating, 10 positions, Glow Wire Compatible, Natural |
Price & Stock for K2-1103SP-H4SW-04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 12mm 7.5mm Round Button 50mA Standing paste 12mm SPST 100M 100000 Times 250gf 12V SMD Tactile Switches ROHS | 248 |
|
$0.0380 / $0.0666 | Buy Now |
Part Details for K2-1103SP-H4SW-04
K2-1103SP-H4SW-04 CAD Models
K2-1103SP-H4SW-04 Part Data Attributes
|
K2-1103SP-H4SW-04
Korean HROparts Electronics Co Ltd
Buy Now
|
Compare Parts:
K2-1103SP-H4SW-04
Korean HROparts Electronics Co Ltd
|
Samacsys Manufacturer | Korean Hroparts Elec |