Part Details for K2-1101AT-A3SW-01 by Korean HROparts Electronics Co Ltd
Overview of K2-1101AT-A3SW-01 by Korean HROparts Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K2-1101AT-A3SW-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | With bracket 3.5mm 4.3mm 50mA Horizontal Plug 7.3mm 100M 100000 Times 12V 180gf Plugin Tactile Switches ROHS | 727 |
|
$0.0324 / $0.0718 | Buy Now |