Part Details for K1G200-AD31-02 by ebm-papst
Overview of K1G200-AD31-02 by ebm-papst
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Motor control systems
Robotics and Drones
Price & Stock for K1G200-AD31-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-K1G200-AD31-02-ND
|
DigiKey | K1G200-AD31-02 Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
13 In Stock |
|
$411.4700 | Buy Now |
DISTI #
5912-K1G200-AD31-02
|
Mouser Electronics | Blowers & Centrifugal Fans EC Diagonal Module, 200mm, 24VDC, 110W, 3500RPM, 380Pa, Ball, Tachometer, IP20 RoHS: Compliant | 0 |
|
$406.5300 | Order Now |
|
Onlinecomponents.com | Blowers & Centrifugal Fans Ec Diagonal Module, 200Mm, 24Vdc, 110W, 3500Rpm, 380Pa, Ball, Tach, Ip20 RoHS: Compliant |
13 Partner Stock |
|
$396.0400 / $418.3400 | Buy Now |
DISTI #
32891119
|
Verical | EC DIAGONAL FAN RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 13 |
|
$364.0000 | Buy Now |
|
Master Electronics | Blowers & Centrifugal Fans Ec Diagonal Module, 200Mm, 24Vdc, 110W, 3500Rpm, 380Pa, Ball, Tach, Ip20 RoHS: Compliant |
13 Partner Stock |
|
$396.0400 / $418.3400 | Buy Now |
Part Details for K1G200-AD31-02
K1G200-AD31-02 CAD Models
K1G200-AD31-02 Part Data Attributes
|
K1G200-AD31-02
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
K1G200-AD31-02
ebm-papst
Fan/Blower,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | unknown | |
Category CO2 Kg | 3.6 | |
Compliance Temperature Grade | Commercial Extended: -25C to +70C | |
Candidate List Date | 2016-06-20 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V5.11 | |
Additional Feature | APPROVAL: EN; UL | |
Approvals | CSA; EAC | |
Bearing Type | BALL | |
Body Material | GLASS FILLED POLYAMIDE6 | |
Construction | AXIAL | |
Diameter | 276 mm | |
Height | 80 mm | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Pressure | 38.74 mmH2O | |
Rated Current | 4.59 A | |
Rated Power | 110 W | |
Rated Voltage | 24 V | |
Speed | 3500 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 1700 g |