Part Details for K1G190-AD73-02 by ebm-papst
Overview of K1G190-AD73-02 by ebm-papst
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K1G190-AD73-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79R8085
|
Newark | Energy-Saving Centrifigual Module (Esm) |Ebm-Papst K1G190-AD73-02 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$212.4800 / $232.9100 | Buy Now |
DISTI #
2266-K1G190-AD73-02-ND
|
DigiKey | K1G190-AD73-02 Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4 In Stock |
|
$192.4500 | Buy Now |
DISTI #
381-K1G190-AD73-02-ND
|
DigiKey | ENERGY-SAVING CENTRIFIGUAL MODUL Min Qty: 10 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$192.5870 | Buy Now |
DISTI #
K1G190-AD73-02
|
Avnet Americas | ENERGY-SAVING CENTRIFIGUAL MODULE (ESM) - Bulk (Alt: K1G190-AD73-02) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
5912-K1G190-AD73-02
|
Mouser Electronics | Blowers & Centrifugal Fans Energy-Saving Centrifugal Module (ESM) RoHS: Compliant | 0 |
|
$191.1700 / $192.1900 | Order Now |
DISTI #
72053657
|
RS | Fan, Radial, 230VAC, Dia.280x109mm, 265 CFM, 30W, 2000RPM, Ball, IP54 | ebm-papst K1G190-AD73-02 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$182.8300 / $192.4500 | RFQ |
|
Onlinecomponents.com | Fan - Radial - 230VAC - Ø280x109mm - 265 CFM - 30W - 2000RPM - Ball Bearing - IP54 RoHS: Compliant |
4 Partner Stock |
|
$186.7300 / $195.3200 | Buy Now |
DISTI #
38510117
|
Verical | AC Motorized Impeller Centrifugal Ball Bearing 230V 280 X 109mm RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$170.2500 | Buy Now |
DISTI #
K1G190-AD73-02
|
IBS Electronics | Fan, Radial, 230VAC, Dia.280x109mm, 265 CFM, 30W, 2000RPM, Ball, IP54 | ebm-papst K1G190-AD73-02 Min Qty: 1 Package Multiple: 1 | 0 |
|
$231.5400 | Buy Now |
DISTI #
000000000003159752
|
Sager | Blowers & Centrifugal Fans Energy-Saving Centrifugal Module (ESM) Min Qty: 1 | 0 |
|
$173.5100 / $212.8100 | Buy Now |
Part Details for K1G190-AD73-02
K1G190-AD73-02 CAD Models
K1G190-AD73-02 Part Data Attributes
|
K1G190-AD73-02
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
K1G190-AD73-02
ebm-papst
Fan/Blower,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | ebm-papst | |
Additional Feature | APPROVAL: EAC; EN; UL; VDE | |
Approvals | CE; CSA | |
Bearing Type | BALL | |
Body Material | GLASS FILLED POLYAMIDE6 | |
Construction | AXIAL | |
Diameter | 280 mm | |
Height | 109 mm | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -30 °C | |
Rated Current | 0.24 A | |
Rated Power | 30 W | |
Rated Voltage | 230 V | |
Speed | 2000 rpm | |
Thermal Support Device Type | AC FAN |