Part Details for K1D012ULH by Schneider Electric
Overview of K1D012ULH by Schneider Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for K1D012ULH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
K1D012ULH
|
TME | Switch: cam switch, Stabl.pos: 2, 12A, 1-2, for building in, Pos: 2 Min Qty: 1 | 0 |
|
$32.4300 / $36.6500 | RFQ |
Part Details for K1D012ULH
K1D012ULH CAD Models
K1D012ULH Part Data Attributes
|
K1D012ULH
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
K1D012ULH
Schneider Electric
Rotary Switch,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Type | HANDLE TYPE | |
Additional Feature | STANDARDS: CSA; EN; IEC; UL | |
Body Breadth | 45 mm | |
Body Height | 80.5 mm | |
Body Length or Diameter | 50 mm | |
Contact (AC) Max Rating R Load | 5.6A@230VAC | |
Contact Current(AC)-Max | 5.6 A | |
Contact Voltage(AC)-Max | 230 V | |
Electrical Life | 1000000 Cycle(s) | |
Indexing Angle | 90 deg | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 2 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | 4PDT | |
Switch Type | ROTARY SWITCH | |
Termination Type | SCREW |