Part Details for K16-190-W-6V by KACON
Overview of K16-190-W-6V by KACON
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM3190WTRQZ-RL7 | Analog Devices | 2.5kV High Stability Isolated | |
ADUM3190WSRQZ | Analog Devices | 2.5kV High Stability Isolated | |
ADUM3190WSRQZ-RL7 | Analog Devices | 2.5kV High Stability Isolated |
Price & Stock for K16-190-W-6V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2371-K16-190-W-6V-ND
|
DigiKey | LED 16MM RECTANGULAR WHITE 6VDC Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$7.5600 | Buy Now |