Part Details for K1522 by Daniels Manufacturing Corporation (DMC)
Overview of K1522 by Daniels Manufacturing Corporation (DMC)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK1522-E1-E#T2 | Renesas Electronics Corporation | Nch Single Power MOSFET 500V 50A 110mOhm TO-264A | |
2SK1522-E | Renesas Electronics Corporation | Silicon N Channel MOSFET |
Price & Stock for K1522
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-K1522
|
Mouser Electronics | Crimpers / Crimping Tools POSITIONER | 0 |
|
$148.8200 / $162.3500 | Order Now |