Part Details for K14-271.222101 by EAO AG
Results Overview of K14-271.222101 by EAO AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
K14-271.222101 Information
K14-271.222101 by EAO AG is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-9222101M3A | Texas Instruments | Octal Registered Transceivers with 3-State Outputs 28-LCCC -55 to 125 | |
5962-9222101MLA | Texas Instruments | Octal Registered Transceivers with 3-State Outputs 24-CDIP -55 to 125 |
Price & Stock for K14-271.222101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC6093
|
Newark | Pb Switch, Spst, 5A, 250Vac, Red, Panel, Product Range:14 Series, Panel Cutout Diameter:30.5Mm, C... more RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$66.4700 / $79.1200 | Buy Now |
DISTI #
1948-2477-ND
|
DigiKey | SWITCH PB DPST-NO/NC 5A 250V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
6 In Stock |
|
$56.6410 / $76.2100 | Buy Now |
DISTI #
123-K14-271.222101
|
Mouser Electronics | Pushbutton Switches Illuminated pushbutton-Set flat lens red flat main 1NC+1NO ST 24VAC/DC RoHS: Compliant | 0 |
|
$56.6500 / $75.6100 | Order Now |
DISTI #
71202526
|
RS | Pushbutton Switch Round 35mm 1NC-1NO MAINT Flush 24V Red LED 5A 250VAC Solder | EAO K14-271.222101 RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$65.5100 / $77.9800 | RFQ |
DISTI #
000000000005709474
|
Sager | Pushbutton Switches Illuminated pushbutton-Set flat lens red flat main 1NC+1NO ST 24VAC/DC Min Qty: 1 | 0 |
|
$53.1100 / $65.3700 | Buy Now |
Part Details for K14-271.222101
K14-271.222101 CAD Models
K14-271.222101 Part Data Attributes
|
K14-271.222101
EAO AG
Buy Now
Datasheet
|
Compare Parts:
K14-271.222101
EAO AG
Pushbutton Switch,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EAO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | EAO | |
Switch Type | PUSHBUTTON SWITCH |