There are no models available for this part yet.
Overview of K14-271.222091 by EAO AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for K14-271.222091 by EAO AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1948-K14-271.222091-ND
|
DigiKey | ILLUMINATED PUSHBUTTON, MAINTAIN Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$56.6300 | Buy Now | |
DISTI #
71202542
|
RS | Pushbutton Switch Round 35mm 1NC-1NO MAINT Flush 24V Clear LED 5A 250VAC Solder | EAO K14-271.222091 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$49.7300 / $52.3500 | RFQ | |
DISTI #
000000000005709472
|
Sager | Pushbutton Switches | 0 |
|
Buy Now |
CAD Models for K14-271.222091 by EAO AG
Part Data Attributes for K14-271.222091 by EAO AG
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
EAO CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Switch Type
|
PUSHBUTTON SWITCH
|