Part Details for K14-271.122102 by EAO AG
Results Overview of K14-271.122102 by EAO AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
K14-271.122102 Information
K14-271.122102 by EAO AG is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS6122-102MLC | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
54122-102140600LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 14 position, 2.54mm (0.100in) pitch | |
54122-102720800LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 72 position, 2.54mm (0.100in) pitch |
Price & Stock for K14-271.122102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1948-K14-271.122102-ND
|
DigiKey | ILLUMINATED PUSHBUTTON, MAINTAIN Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$65.4600 | Buy Now |
DISTI #
71202447
|
RS | Pushbutton Switch Round 29mm 1NC-1NO MAINT Flush 28V Red LED 5A 250VAC Solder | EAO K14-271.122102 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$40.8800 / $43.0400 | RFQ |
DISTI #
000000000005709425
|
Sager | Pushbutton Switches | 0 |
|
Buy Now |