Part Details for K14-271.122051 by EAO AG
Overview of K14-271.122051 by EAO AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for K14-271.122051
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1948-K14-271.122051-ND
|
DigiKey | ILLUMINATED PUSHBUTTON, MAINTAIN Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$46.8500 | Buy Now |
DISTI #
71202486
|
RS | Pushbutton Switch Round 29mm 1NC-1NO MAINT Raised 24V Red LED 5A 250VAC Solder | EAO K14-271.122051 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$41.4900 / $43.6900 | RFQ |
DISTI #
000000000005709414
|
Sager | Pushbutton Switches | 0 |
|
Buy Now |