Part Details for K14-271.112091 by EAO AG
Overview of K14-271.112091 by EAO AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Telecommunications
Electronic Manufacturing
Communication and Networking
Price & Stock for K14-271.112091
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1948-K14-271.112091-ND
|
DigiKey | ILLUMINATED PUSHBUTTON, MAINTAIN Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$46.8500 | Buy Now |
DISTI #
71202442
|
RS | Pushbutton Switch Round 29mm 1NC-1NO MAINT Flush 24V Clear LED 5A 250VAC Plug-In | EAO K14-271.112091 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$42.5200 / $44.7500 | RFQ |
DISTI #
000000000005709397
|
Sager | Pushbutton Switches | 0 |
|
Buy Now |