Part Details for K14-131.221081 by EAO AG
Results Overview of K14-131.221081 by EAO AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
K14-131.221081 Information
K14-131.221081 by EAO AG is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for K14-131.221081
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC6083
|
Newark | Pb Switch, Spst, 5A, 250Vac, Grn, Panel, Product Range:14 Series, Panel Cutout Diameter:30.5Mm, C... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$75.2500 | Buy Now |
DISTI #
1948-2467-ND
|
DigiKey | SWITCH PB DPST-NO/NC 5A 250V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
6 In Stock |
|
$54.5773 / $73.4300 | Buy Now |
DISTI #
123-K14-131.221081
|
Mouser Electronics | Pushbutton Switches Illuminated pushbutton-Set flat lens green flat mom 1NC+1NO ST 24VAC/DC RoHS: Compliant | 0 |
|
$54.2800 / $71.3200 | Order Now |
DISTI #
71202532
|
RS | Pushbutton Switch Round 35mm 1NC-1NO MOM Flush 24V Green LED 5A 250VAC Solder | EAO K14-131.221081 RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$74.1700 | RFQ |
DISTI #
000000000005709363
|
Sager | Pushbutton Switches Illuminated pushbutton-Set flat lens green flat mom 1NC+1NO ST 24VAC/DC Min Qty: 1 | 0 |
|
$51.0100 / $62.7800 | Buy Now |
|
Vyrian | Switches | 6 |
|
RFQ |
Part Details for K14-131.221081
K14-131.221081 CAD Models
K14-131.221081 Part Data Attributes
|
K14-131.221081
EAO AG
Buy Now
Datasheet
|
Compare Parts:
K14-131.221081
EAO AG
Pushbutton Switch,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EAO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | EAO | |
Switch Type | PUSHBUTTON SWITCH |