Part Details for K14-131.111041 by EAO AG
Overview of K14-131.111041 by EAO AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F336-1A7H1-11041 | Amphenol Communications Solutions | Flex Connector, 0.50mm Pitch, Height 4.25mm, Vertical, Slider type, ZIF,41 position, Without MYLAR | |
U92A211104130 | Amphenol Communications Solutions | MiniSAS HD, High Speed Input Output Connector, 1X2 MINISAS HD. |
Price & Stock for K14-131.111041
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1948-K14-131.111041-ND
|
DigiKey | ILLUMINATED PUSHBUTTON, MOMENTAR Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$52.4500 | Buy Now |
DISTI #
71202480
|
RS | Pushbutton Switch Round 29mm 1NC-1NO MOM Raised 24V Clear LED 5A 250VAC Plug-In | EAO K14-131.111041 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$41.2200 / $43.3900 | RFQ |
DISTI #
000000000005709280
|
Sager | Pushbutton Switches | 0 |
|
Buy Now |